Filter Your Search
1 - 10 of 137 results
|
ASE150022E1R50KE
Vishay Intertechnologies
|
$400.4183 | Yes | Active | 1.5 Ω | 10 % | 1.5 kW | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 47.4342 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 63.5 mm | 508 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||||
|
SE150KR16E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 160 mΩ | 10 % | 150 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 25.4 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
SE150K20R
Ohmite Mfg Co
|
Check for Price | No | Active | 20 Ω | 10 % | 150 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 25.4 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
SE150KR60E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 600 mΩ | 10 % | 150 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 25.4 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
PV10SE-1500-FB
RCD Components Inc
|
Check for Price | Active | 150 Ω | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 220 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SE1500K2R0
Ohmite Mfg Co
|
Check for Price | No | Active | 2 Ω | 10 % | 1.5 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 508 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
SE1500K20R
Ohmite Mfg Co
|
Check for Price | No | Active | 20 Ω | 10 % | 1.5 kW | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 508 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
SE150K5R0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 5 Ω | 10 % | 150 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 25.4 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
SE150KR10E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 150 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 25.4 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||
|
PV10SE-1502-FBQ
RCD Components Inc
|
Check for Price | No | Active | 15 kΩ | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e0 | 220 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |