Filter Your Search
1 - 10 of 2,554 results
|
SE1810023111111
Amphenol Communications Solutions
|
$8.0600 | Yes | Active | 105 °C | e3 | -55 °C | 105 °C | AMPHENOL ICC | 108 | compliant | EAR99 | 8536.69.40.40 | PEG | 0.189 inch | 0.3 inch | 1.903 inch | BOARD CONNECTOR | S100P8 | Matte Tin (Sn) - with Nickel (Ni) barrier | FEMALE | MIXED | 15 mΩ | BELLOWED TYPE | 500VDC V | 200 Cycles | NO | 0.6 N | 1 GΩ | BLACK | HIGH TEMPERATURE THERMOPLASTIC | 0.026 inch | YES | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | MIXED | 3.56 mm | 30u inch | 3 A | 500 mA | UL | 650 µm | SURFACE MOUNT | 108 | 94V-0 | 0.04 N | |||||||||||||||||
|
SE1816023111111
Amphenol Communications Solutions
|
$10.1650 | Yes | Active | 105 °C | e3 | -55 °C | 105 °C | AMPHENOL ICC | 168 | compliant | EAR99 | 8536.69.40.40 | PEG | 0.189 inch | 0.3 inch | 2.67 inch | BOARD CONNECTOR | S160P8 | Matte Tin (Sn) - with Nickel (Ni) barrier | FEMALE | MIXED | 15 mΩ | BELLOWED TYPE | 500VDC V | 200 Cycles | NO | 0.6 N | 1 GΩ | BLACK | HIGH TEMPERATURE THERMOPLASTIC | 0.026 inch | YES | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | MIXED | 3.56 mm | 30u inch | 3 A | 500 mA | UL | 650 µm | SURFACE MOUNT | 168 | 94V-0 | 0.04 N | |||||||||||||||||
|
SE1818023111111
Amphenol Communications Solutions
|
$10.9150 | Yes | Active | 105 °C | e3 | -55 °C | 105 °C | AMPHENOL ICC | 188 | compliant | EAR99 | 8536.69.40.40 | PEG | 0.189 inch | 0.3 inch | 3.055 inch | BOARD CONNECTOR | S180P8 | Matte Tin (Sn) - with Nickel (Ni) barrier | FEMALE | MIXED | 15 mΩ | BELLOWED TYPE | 500VDC V | 200 Cycles | NO | 0.6 N | 1 GΩ | BLACK | HIGH TEMPERATURE THERMOPLASTIC | 0.026 inch | YES | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | MIXED | 3.56 mm | 30u inch | 3 A | 500 mA | UL | 650 µm | SURFACE MOUNT | 188 | 94V-0 | 0.04 N | |||||||||||||||||
|
SE18150E4-3.27680-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 3.2768 MHz | 50 ppm | 0.0015 % | 3 PPM/YEAR | 150 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
SE18130A8-5.000-S
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 5 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
SE18115A6-9.999-I
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 9.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
SE18130E4-4.00000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 4 MHz | 30 ppm | 0.0015 % | 3 PPM/YEAR | 120 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
SE18115A8-4.000-IT&R
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 4 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.80 | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||
|
SE18150E6-15.000-S
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
SE18150A8-15.000-S
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH5.1 (mm)/L0.453XB0.197XH0.201 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 |