Filter Your Search
1 - 2 of 2 results
|
SE30AFDHM3/6A
Vishay Semiconductors
|
Check for Price | Active | 1.4 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | AEC-Q101 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||
|
SE30AFDHM3/6A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.4 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | R-PDSO-F2 | AEC-Q101 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |