Filter Your Search
1 - 9 of 9 results
|
NASE3R3M50V4X5.5NBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 50 V | 17 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | ||||||
|
SE3R3M1HBK-0407
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 3.3 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
NASE3R3K50V4X5.5NBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 17 mA | 10 % | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NASE | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NASE3R3K50V4X5.5NLBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 17 mA | 10 % | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NASE | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NASE3R3M50V4X5.5NLSF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 50 V | 17 mA | 20 % | 1817 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | ||||||||
|
NASE3R3M50V4X5.5NSF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 17 mA | 20 % | 1817 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | ||||||
|
NASE3R3M50V4X5.5NLLSF
NIC Components Corp
|
Check for Price | Active | 3.3 µF | 50 V | 17 mA | 20 % | 1817 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | unknown | EAR99 | ||||||||
|
NASE3R3M50V4X5.5NLBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 50 V | 17 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | TIN BISMUTH | FLAT | 4 mm | 5.5 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | 8532.22.00.20 | ||||
|
SE3R3M1JBK-0407
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 3.3 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |