Filter Your Search
1 - 1 of 1 results
|
SEK470M063ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 47 µF | 63 V | 155 mA | 20 % | 2.82 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.61 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 3.5 mm | WIRE | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |