Filter Your Search
1 - 10 of 72 results
|
LSEM-130-06.0-L-DV-A-N-K-TR
Samtec Inc
|
$5.9146 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 1.8 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RAZOR BEAM | NO | POLARIZED HOUSING | NO | NO | NO | UL | -55 °C | 125 °C | PEG | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7084 mm | 10u inch | SURFACE MOUNT | 0.196 inch | 0.293 inch | 1.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
LSEM-130-03.0-L-DV-A-N-K-TR
Samtec Inc
|
$6.3837 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 1.8 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RAZOR BEAM | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7084 mm | 10u inch | SURFACE MOUNT | 0.196 inch | 0.175 inch | 1.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
LSEM-130-03.0-L-DV-A-N-TR
Samtec Inc
|
$6.9405 | Active | 60 | 2 | 787.4 µm | 2 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.196 inch | 1.118 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LSEM-130-06.0-L-DV-A-N-TR
Samtec Inc
|
$7.1993 | Active | 60 | 2 | 787.4 µm | 2 | 1.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.196 inch | 1.118 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LSEM-130-06.0-F-DV-A-N-K-TR
Samtec Inc
|
$7.2509 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 1.8 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | RAZOR BEAM | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7084 mm | 3u inch | SURFACE MOUNT | 0.196 inch | 0.293 inch | 1.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
LSEM-130-01-L-DH-A-N-K-TR
Samtec Inc
|
$7.5907 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 1.8 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | RAZOR BEAM | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.202 inch | 1.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
SEM-130-02-03.0-G-D
Samtec Inc
|
$10.0546 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||
|
SEM-130-02-03.0-H-D-LC-K
Samtec Inc
|
$12.7577 | Active | 60 | 2 | 800 µm | 2 | 2.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | SPLIT BOARD LOCK | SOCKET | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2004 mm | 30u inch | SURFACE MOUNT | 0.126 inch | 0.177 inch | 1.122 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
SEM-130-02-03.0-H-D-A
Samtec Inc
|
$13.5717 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 2.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | POSITIONING PIN | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2004 mm | 30u inch | SURFACE MOUNT | 0.126 inch | 0.177 inch | 1.122 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
SEM-130-02-03.0-H-D
Samtec Inc
|
$13.5717 | Yes | Yes | Active | 60 | 2 | 800 µm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P.,TIGER EYE | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |