Filter Your Search
1 - 10 of 122 results
|
SF0930-6200-12
Amphenol SV Microwave
|
$114.0748 | Yes | Yes | Active | 50 Ω | 12 dB | NO | 18 GHz | FIXED ATTENUATOR | SMA | 18 GHz | e4 | COAXIAL | PANEL MOUNT | Gold (Au) | SV MICROWAVE INC | unknown | ||||||||
|
SF0929-6200-03
Amphenol SV Microwave
|
$116.6562 | Yes | Yes | Active | 50 Ω | 3 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | |||||
|
SF0929-6200-10
Amphenol SV Microwave
|
$120.8708 | Yes | Yes | Active | 50 Ω | 10 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE | ||||
|
SF0929-6200-12
Amphenol SV Microwave
|
$123.7635 | Yes | Yes | Active | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE | ||||
|
SF0929-6200-01
Amphenol SV Microwave
|
$130.0123 | Yes | Yes | Active | 50 Ω | 1 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | |||||
|
SF0929-6200-16
Amphenol SV Microwave
|
$130.0123 | Yes | Yes | Active | 50 Ω | 16 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE | ||||
|
SF0929-6200-2.5
Amphenol SV Microwave
|
$130.0123 | Yes | Yes | Active | 50 Ω | 2.5 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE | ||||
|
SF0929-6200-125
Amphenol SV Microwave
|
$130.0123 | Yes | Yes | Active | 50 Ω | 12.5 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE | ||||
|
SF0929-6200-195
Amphenol SV Microwave
|
$130.0123 | Yes | Yes | Active | 50 Ω | 19.5 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE | ||||
|
SF0929-6200-1.5
Amphenol SV Microwave
|
$130.0123 | Yes | Yes | Active | 50 Ω | 1.5 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | SV MICROWAVE INC | unknown | ROHS COMPLIANT PACKAGE | Amphenol SV MICROWAVE |