Filter Your Search
1 - 10 of 723 results
|
SF1-35R2-QT5W
RCD Components Inc
|
Check for Price | Yes | Active | 35.2 Ω | 0.02 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-35R2-CB10W
RCD Components Inc
|
Check for Price | Yes | Active | 35.2 Ω | 0.25 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-3520-DB20W
RCD Components Inc
|
Check for Price | Yes | Active | 352 Ω | 0.5 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-3571-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 3.57 kΩ | 1 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-3521-BB20
RCD Components Inc
|
Check for Price | Active | 3.52 kΩ | 0.1 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | 175 °C | -55 °C | All-Welded | 2 | Bulk | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SF1-3520-AB20W
RCD Components Inc
|
Check for Price | Yes | Active | 352 Ω | 0.05 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-3571-QT20W
RCD Components Inc
|
Check for Price | Yes | Active | 3.57 kΩ | 0.02 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-35R7-CB10Q
RCD Components Inc
|
Check for Price | No | Active | 35.7 Ω | 0.25 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-3520-QT10W
RCD Components Inc
|
Check for Price | Yes | Active | 352 Ω | 0.02 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-3520-CT20Q
RCD Components Inc
|
Check for Price | No | Active | 352 Ω | 0.25 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |