Filter Your Search
1 - 10 of 269 results
|
SF10-02-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
SF1006501YSA
ABC Taiwan Electronics Corp
|
Check for Price | Obsolete | 2 | e3 | 80 °C | -20 °C | 4 | BULK | TIN | ABC TAIWAN ELECTRONICS CORP | unknown | EAR99 | 8504.50.80.00 | 70 mΩ | DATA LINE FILTER | 6.5 mm | 500 µH | 10 mm | SURFACE MOUNT | 800 OHM Ω | 840 mA | 50 V | 8.7 mm | ||||||||||||||||||||||||||||||||||
|
SF1003GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SF10-05G
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
SF1006G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||||||||||
|
SF1001G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SF1007GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 500 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SF1000-40-3HC
Baier & Baier Inc
|
Check for Price | Obsolete | BAIER & BAIER INC | unknown | BAND PASS FILTER | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1004GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 5 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SF10005CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |