Filter Your Search
1 - 10 of 15 results
|
SF11-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e0 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SF11-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
DLSF11-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
SF11-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e0 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SF11-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 30 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | |||
|
SF11-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SF11-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
USF11-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF11-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DLSF11-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |