Filter Your Search
1 - 10 of 18 results
|
SF163A
Lite-On Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 150 V | 125 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | LITE-ON TECHNOLOGY CORP | TO-220AB | 3 | unknown | EAR99 | ||||||||||||||||||||||||||
|
SF163A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 16 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | 260 | 30 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | TO-220AB | 3 | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.10.00.80 | |||||
|
SF163A-B
Diodes Incorporated
|
Check for Price | Obsolete | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | ||||||||||||||
|
SF163A
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | TO-220AB | 3 | unknown | EAR99 | PLASTIC, TO-220, 3 PIN | 8541.10.00.80 | ||||||
|
SF163A
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 150 V | 125 A | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SF163A(TUBE)
Diodes Incorporated
|
Check for Price | Obsolete | 16 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||||
|
SF163A
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 150 V | 125 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SF163A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | 35 ns | RECTIFIER DIODE | NO | 150 V | 150 A | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SF163A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | 3 | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||
|
SF163AC
Rectron Semiconductor
|
Check for Price | Yes | Active | 16 A | 1 V | RECTIFIER DIODE | NO | 150 V | 150 A | 1 | 150 °C | 260 | RECTRON LTD | compliant | EAR99 |