Filter Your Search
1 - 10 of 18 results
|
ISF164A-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | 200 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SF164A
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | ||||||||||||||
|
SF164AS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-263 | PLASTIC, D2PAK-3 | 3 | ||||||||
|
SF164-A
Diodes Incorporated
|
Check for Price | Obsolete | 16 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | |||||||||||||||||
|
SF164AC
Rectron Semiconductor
|
Check for Price | Yes | Active | 16 A | 1 V | RECTIFIER DIODE | NO | 200 V | GENERAL PURPOSE | 150 A | 1 | 150 °C | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SF164A-B
Diodes Incorporated
|
Check for Price | Obsolete | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||||||||
|
SF164A
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 200 V | 125 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
ISF164A
Rectron Semiconductor
|
Check for Price | Obsolete | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | ||||||||||||||
|
SF164A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | 35 ns | RECTIFIER DIODE | NO | 200 V | 150 A | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SF164A{TUBE}
Diodes Incorporated
|
Check for Price | Obsolete | 16 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |