Filter Your Search
1 - 10 of 61 results
|
ISF166CA-C
Rectron Semiconductor
|
Check for Price | Active | 8 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | 400 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
USF1660DC
Galaxy Microelectronics
|
Check for Price | Active | 8 A | 2.3 V | 25 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | TUBE:80 | SUPER FAST RECOVERY | 125 A | 1 | 600 V | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-252 | |||||||||||||
|
SF1660C
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | TO-220AB | TO-220AB | ||||||||||||||||||||||||||||||||||||||||||
|
SF166CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SF166C
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 400 V | 125 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SF166CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.35 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | |||||||
|
SF166
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 125 A | 1 | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SF166AS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 400 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 | |||||||||
|
SF166CS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-263 | PLASTIC, D2PAK-3 | 3 | |||||||||
|
SF1660CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 8 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |