Filter Your Search
1 - 2 of 2 results
|
SF20HGT
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | O-PALF-W2 | 2 | unknown | |||||
|
SF20HG-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 2 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |