Filter Your Search
1 - 10 of 79 results
|
SF37
Yangzhou Yangjie Electronics Co Ltd
|
$0.0554 | Yes | Active | 3 A | 1.7 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 125 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SF37G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0554 | Yes | Active | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||
|
SF37G
Taiwan Semiconductor
|
$0.3673 | Yes | Active | 3 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||
|
SF37X0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||
|
SF374
Vanlong Technology Co Ltd
|
Check for Price | Contact Manufacturer | VANLONG TECHNOLOGY CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SF371-QCC8C
Abundance Enterprise Company
|
Check for Price | Yes | Contact Manufacturer | ABUNDANCE ENTERPRISE CO | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SF37GHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | SUPER FAST RECOVERY | 125 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
![]() |
SF37
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | 1.5 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | unknown | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-27 | 2 | |||||||
![]() |
SF37-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | DO-201AD | 2 | |||||||||
|
SF37G-AB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 |