Filter Your Search
1 - 10 of 13 results
|
SF53-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-201AD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF53-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 5 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SF53-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF53-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF53-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF53-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF53-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SF53-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SUPER FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SF53-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
SF53T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 5 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-27 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |