Filter Your Search
1 - 7 of 7 results
|
SFA1001GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SFA1001GD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||
|
SFA1001GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | 50 V | R-PSFM-T2 | AEC-Q101; IEC-61249-2-21 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SFA1001GD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||
|
SFA1001GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SFA1001GHC0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SFA1001G
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-2 |