Filter Your Search
1 - 4 of 4 results
|
SFC-125-T1-L-D-A-K
Samtec Inc
|
$6.4739 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFC-125-T1-L-D
Samtec Inc
|
$6.5740 | Yes | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE SYSTEM, TIGER EYE L.I.T.E, POLARIZED | NO | .695 N | SHRD LEFT | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 1.405 inch | 0.12 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||
|
SFC-125-T1-L-D-A
Samtec Inc
|
$6.7272 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ALIGNMENT PIN | NO | .695 N | NO | NO | e3 | NO | UL, CSA | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 1.265 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
SFC-125-T1-L-D-K
Samtec Inc
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLYAMIDE PICK AND PALCE | NO | .695 N | NO | NO | e3 | NO | UL, CSA | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 1.265 inch | SAMTEC INC | compliant | ROHS COMPLIANT |