Filter Your Search
1 - 1 of 1 results
|
SFEM020GB2ED1TO-A-6F-11P-STD
Swissbit
|
$26.6043 | Yes | Contact Manufacturer | 171.7987 Gbit | 8 | 20GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 20000000000 | 21.4748 G | SYNCHRONOUS | SERIAL | 3.3 V | EMMC 5.1 | 20 µA | 92 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 105 °C | -40 °C | AEC-Q100 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit |