Filter Your Search
1 - 10 of 221 results
|
SFF1003GAD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 5 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SFF1001GAD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 5 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SFF1040
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SFF10L04GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 980 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | |||||||||||||||||||
|
SFF1004GC
Fagor Electrónica
|
Check for Price | Active | e3 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
SFF1004G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||||||
|
SFF1004GAC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
SFF1006GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SFF10L04GAHC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 980 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
![]() |
SFF100N20/3TTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | O-MBFM-P2 | TO-3 | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SOLID STATE DEVICES INC | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-204AA | 2 | 1500 mJ | 200 V | 55 A | 30 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON |