Filter Your Search
1 - 6 of 6 results
|
SFH309-5
OSRAM Opto Semiconductors
|
$0.1660 | Yes | Transferred | 1 | NO | RADIAL MOUNT | 860 nm | 1.8 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | e2 | 100 °C | -40 °C | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.70.80 | |||||||
|
SFH309-5/6
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | NO | RADIAL MOUNT | 860 nm | 1.8 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.70.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||
|
SFH309-5
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | NO | RADIAL MOUNT | 860 nm | 1.8 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | e2 | 100 °C | -40 °C | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.70.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||
|
SFH309-5/6
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | NO | RADIAL MOUNT | 860 nm | 1.8 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.70.80 | |||||||
|
SFH309-5
Siemens
|
Check for Price | Obsolete | 1 | 860 nm | 7.2 mA | HIGH RELIABILITY | 35 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 3 mm | SIEMENS A G | unknown | |||||||||||||
|
SFH309-5
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 860 nm | 15 mA | 200 nA | YES | 165 mW | 8 µs | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | unknown |