Filter Your Search
1 - 10 of 16 results
|
SFH9206-8
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 2 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||
|
Q65111A3178
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||
|
SFH9206-5/6
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | SMT-6 | ||
|
SFH9206
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER NICKEL | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||
|
SFH9206-8
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YES | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 2 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||
|
SFH9206-6/7
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER NICKEL | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||
|
SFH9206-4
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YES | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 2 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||
|
SFH9206-5/6
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||
|
Q65111A3179
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER NICKEL | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||
|
Q65111A3177
OSRAM GmbH
|
Check for Price | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant |