Filter Your Search
1 - 8 of 8 results
|
SFH1617A-3
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 5.3 kV | 70 % | HIGH RELIABILITY, UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH1617A-3X016
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | HIGH RELIABILITY, IEC-68-1, IEC-60950, UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 | |||||||
|
SFH1617A-2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 mA | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 | |||||||||
|
SFH1617A-2
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 5.3 kV | 45 % | HIGH RELIABILITY, UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH1617A-2X017T
Vishay Semiconductors
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 | |||||||||||||||||||||||
|
SFH1617A-3X016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | HIGH RELIABILITY, IEC-68-1, IEC-60950, UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | |||||||
|
SFH1617A-3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 | |||||||||
|
SFH1617A-2X017T
Vishay Intertechnologies
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay |