Filter Your Search
1 - 4 of 4 results
|
SFH401-3
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 1 | 950 nm | 8 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 4.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | compliant | 8541.40.20.00 | ||||||||||
|
SFH401-3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 300 mA | 1 | 950 nm | 8 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 4.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | compliant | 8541.40.20.00 | |||||||||||
|
SFH401-3
Siemens
|
Check for Price | Obsolete | 300 mA | 1 | 950 nm | 8 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | SIEMENS A G | HERMETICALLY SEALED 2.54 MM LEAD SPACING, TO-18, 2 | unknown | 8541.40.20.00 | |||||||||||||||
|
SFH401-3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 300 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 30 deg | 1000 ns | 5 V | GaAs | 55 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |