Filter Your Search
1 - 10 of 16 results
|
SFH4253-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 60 deg | AEC-Q101 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||
|
SFH4253R-S
OSRAM GmbH
|
Check for Price | Transferred | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 120 deg | AEC-Q101, TR, 7 INCH:2000 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||
|
SFH4253
OSRAM GmbH
|
Check for Price | Yes | Transferred | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 120 deg | AEC-Q101, TR, 7 INCH:2000 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||
|
SFH4253R-S
OSRAM Opto Semiconductors
|
Check for Price | Transferred | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 120 deg | AEC-Q101, TR, 7 INCH:2000 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||
|
SFH4253
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 120 deg | AEC-Q101, TR, 7 INCH:2000 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||
|
SFH4253-P
OSRAM GmbH
|
Check for Price | Obsolete | 70 mA | 1 | 860 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
SFH4253-Q
OSRAM GmbH
|
Check for Price | Transferred | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 120 deg | AEC-Q101, TR, 7 INCH:2000 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||
|
SFH4253-P
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | 70 mA | 1 | 860 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
SFH4253R-R
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 60 deg | AEC-Q101 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||
|
SFH4253-R
OSRAM GmbH
|
Check for Price | Transferred | 70 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 860 nm | 40 mW | 60 deg | AEC-Q101 | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 |