Filter Your Search
1 - 10 of 22 results
|
SFH4501
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | HIGH RELIABILITY | e0 | -40 °C | 100 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC PACKAGE-2 | not_compliant | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 32 mW | 950 nm | ROUND | 5 mm | |||||||||||||||||||||||
|
SFH450V
Infineon Technologies AG
|
Check for Price | Obsolete | 950 nm | 1.3 V | LED EMITTER | 1 ns | POF | 1 | 1 ns | 55 nm | 2 mA | 5 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 9 mm | 24.2 mm | 9.2 inch | INFINEON TECHNOLOGIES AG | unknown | Infineon | ||||||||||||||||||||||
|
SFH4501
OSRAM GmbH
|
Check for Price | Yes | Obsolete | HIGH RELIABILITY | e3 | -40 °C | 100 °C | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 40 mW | 950 nm | ROUND | 4.95 mm | ||||||||||||||||||||||||
|
SFH4500
Infineon Technologies AG
|
Check for Price | Obsolete | HIGH RELIABILITY | -40 °C | 100 °C | INFINEON TECHNOLOGIES AG | SMR, 2 PIN | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 32 mW | 950 nm | ROUND | 5 mm | |||||||||||||||||||||||||||
|
SFH450
OSRAM Opto Semiconductors
|
Check for Price | Transferred | -55 °C | 100 °C | THROUGH HOLE MOUNT | NO | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 130 mA | 950 nm | 1.5 V | 1000 ns | 5 V | GaAs | 55 m | ||||||||||||||||||||||||||||
|
SFH4505
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | SIDE VIEW | -40 °C | 100 °C | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 40 mW | 950 nm | ROUND | 4 mm | |||||||||||||||||||||||||||
|
SFH4505
Infineon Technologies AG
|
Check for Price | Obsolete | HIGH RELIABILITY | -40 °C | 100 °C | INFINEON TECHNOLOGIES AG | SMR, 2 PIN | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 32 mW | 950 nm | ROUND | 5 mm | |||||||||||||||||||||||||||
|
SFH4500
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SIDE VIEW | e3 | -40 °C | 100 °C | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 40 mW | 950 nm | ROUND | 4 mm | ||||||||||||||||||||||||
|
SFH4503
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | HIGH RELIABILITY | e0 | -40 °C | 100 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC PACKAGE-2 | not_compliant | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 32 mW | 950 nm | ROUND | 5 mm | |||||||||||||||||||||||
|
SFH4502
OSRAM GmbH
|
Check for Price | Yes | Obsolete | HIGH RELIABILITY | e3 | -40 °C | 100 °C | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1 | INFRARED LED | 40 mW | 950 nm | ROUND | 4.95 mm |