Parametric results for: sfh600-2 under Optocoupler

Filter Your Search

1 - 10 of 90 results

|
-
-
-
-
-
Manufacturer Part Number: sfh6002
Select parts from the table below to compare.
Compare
Compare
SFH600-2
Vishay Intertechnologies
$0.2895 Yes Yes End Of Life 60 mA 5.3 kV 100 % 70 V SINGLE 35 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs Vishay
SFH600-2
Vishay Semiconductors
$0.3175 Transferred 60 mA 5.3 kV 70 % UL RECOGNIZED 70 V SINGLE 35 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY TELEFUNKEN unknown Transistor Outputs Vishay
SFH600-2X006
Vishay Intertechnologies
$0.4015 Yes End Of Life 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 70 % UL RECOGNIZED 70 V SINGLE 100 % 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 4.5 µs e3 110 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 compliant Transistor Outputs Vishay
SFH600-2X007
Vishay Intertechnologies
$0.5101 Yes End Of Life 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 70 % UL RECOGNIZED 70 V SINGLE 100 % 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 4.5 µs e3 110 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMD, 6 PIN compliant Transistor Outputs Vishay
SFH600-2X016
Vishay Intertechnologies
$0.5101 Yes End Of Life 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 70 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 % 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 compliant Transistor Outputs Vishay
SFH600-2X001
Vishay Intertechnologies
$0.5101 Yes End Of Life 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 70 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 % 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DIP-6 compliant Transistor Outputs Vishay
SFH600-2-X007T
Siemens
Check for Price Transferred 60 mA 5.3 kV 100 % UL RECOGNIZED 70 V SINGLE 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G DIP-6 unknown 8541.40.80.00 Transistor Outputs
SFH600-2-X004
Siemens
Check for Price Transferred 60 mA 5.3 kV 100 % UL RECOGNIZED 70 V SINGLE 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G DIP-6 unknown 8541.40.80.00 Transistor Outputs
SFH600-2-SM
Isocom Components
Check for Price Yes Yes Active ISOCOM COMPONENTS LTD unknown Transistor Outputs
SFH600-2-X039T
Siemens
Check for Price Transferred 60 mA 5.3 kV 100 % UL RECOGNIZED 70 V SINGLE 35 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G DIP-6 unknown 8541.40.80.00 Transistor Outputs