Filter Your Search
1 - 10 of 357 results
|
SFH601-3
Vishay Intertechnologies
|
$0.1335 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 100 % | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | 1993-01-01 | Transistor Outputs | Vishay | ||||
|
SFH601-2
Vishay Intertechnologies
|
$0.2255 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 63 % | 100 V | SINGLE | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
SFH601-1
Vishay Intertechnologies
|
$0.4525 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | 100 V | SINGLE | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
SFH601-3X009
Vishay Intertechnologies
|
$0.6201 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||
|
SFH601-2
Vishay Semiconductors
|
$0.6491 | Yes | Transferred | 60 mA | 5.3 kV | 45 % | UL RECOGNIZED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | ROHS COMPLIANT, PLASTIC, DIP-6 | ||||||||||||
|
SFH601-3X009
Vishay Semiconductors
|
$0.6896 | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
SFH601-3X007
Vishay Semiconductors
|
$0.6896 | Yes | Yes | Obsolete | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
SFH601-3X017T
Vishay Intertechnologies
|
$0.8375 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | 1993-01-01 | Transistor Outputs | Vishay | |||||
|
SFH601-3X007T
Vishay Intertechnologies
|
$51.3995 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 100 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | 1995-01-01 | Transistor Outputs | Vishay | |||||
|
SFH601-4X007T
Vishay Intertechnologies
|
$51.6879 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED | 100 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Transistor Outputs | Vishay |