Filter Your Search
1 - 10 of 27 results
|
SFH618-2-X006
Infineon Technologies AG
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 75 % | UL RECOGNIZED, REPLACED BY SFH618A | 55 V | SINGLE | 40 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
SFH618-2-X001
Infineon Technologies AG
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 75 % | UL RECOGNIZED, VDE APPROVED, REPLACED BY SFH618A | 55 V | SINGLE | 40 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
SFH618-2X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 63 % | 55 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
SFH618-2XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 63 % | 55 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
SFH618-2-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED | 55 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
SFH618-2-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 63 % | UL RECOGNIZED | 55 V | SINGLE | 32 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 1 | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
SFH618-2T
Siemens
|
Check for Price | Transferred | 50 mA | 5.3 kV | 75 % | UL RECOGNIZED, REPLACED BY SFH618A | 55 V | SINGLE | 40 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
SFH618-2X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 63 % | 55 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
SFH618-2G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED | 55 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | NOT SPECIFIED | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||||||
|
SFH618-2-X001T
Infineon Technologies AG
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 75 % | UL RECOGNIZED, VDE APPROVED, REPLACED BY SFH618A | 55 V | SINGLE | 40 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |