Filter Your Search
1 - 3 of 3 results
|
SFM-110-01-F-S-A
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | 1.27 mm | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SFM-110-01-F-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.18 inch | 0.655 inch | SAMTEC INC | compliant | ||||||
|
SFM-110-01-F-S-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 | 3.2 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.095 inch | 0.18 inch | 0.655 inch | SAMTEC INC | compliant |