Filter Your Search
1 - 10 of 14 results
|
SFM-110-02-H-D-TR
Samtec Inc
|
$4.9356 | Yes | Active | 20 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||
|
SFM-110-02-H-D
Samtec Inc
|
$5.9339 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE/BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
SFM-110-02-H-D-P
Samtec Inc
|
$6.4723 | Active | 20 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
SFM-110-02-H-D-A-P-TR
Samtec Inc
|
$6.7527 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
SFM-110-02-H-D-A
Samtec Inc
|
$7.6566 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
SFM-110-02-H-D-LC
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
SFM-110-02-H-D-A-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.625 inch | SAMTEC INC | compliant | ||||||||
|
SFM-110-02-H-D-P-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-110-02-H-D-A-P
Samtec Inc
|
Check for Price | Active | 20 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||
|
SFM-110-02-H-D-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |