Filter Your Search
1 - 5 of 5 results
|
SFM-110-L2-F-D-LC
Samtec Inc
|
$3.4813 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
SFM-110-L2-F-D
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
SFM-110-L2-F-D-A
Samtec Inc
|
$4.2100 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SFM-110-L2-F-D-A-N
Samtec Inc
|
$4.2100 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | |||||||
|
SFM-110-L2-F-D-N
Samtec Inc
|
$4.6587 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant |