Filter Your Search
1 - 9 of 9 results
|
SFM-110-T2-F-D
Samtec Inc
|
$2.3392 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
SFM-110-T2-F-D-K-TR
Samtec Inc
|
$2.3970 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SFM-110-T2-F-D-A
Samtec Inc
|
$2.5195 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SFM-110-T2-F-D-A-P-TR
Samtec Inc
|
$2.5500 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SFM-110-T2-F-D-K
Samtec Inc
|
$2.6833 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | |||||||||
|
SFM-110-T2-F-D-P
Samtec Inc
|
$2.7986 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SFM-110-T2-F-D-A-K
Samtec Inc
|
$3.5100 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SFM-110-T2-F-D-A-P
Samtec Inc
|
$3.7400 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | FLASH inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SFM-110-T2-F-D-P-TR
Samtec Inc
|
Check for Price | Active | 20 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |