Filter Your Search
1 - 7 of 7 results
|
SFM-145-01-L-D-A
Samtec Inc
|
$12.3459 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 2.325 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||
|
SFM-145-01-L-D
Samtec Inc
|
$12.3459 | Yes | Yes | Active | 90 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 2.405 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
SFM-145-01-L-D-A-N
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
SFM-145-01-L-D-LC
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | TIGER EYE SYSTEM, E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.145 inch | 0.18 inch | 2.405 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
SFM-145-01-L-D-P-TR
Samtec Inc
|
Check for Price | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 2.405 inch | 0.12 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SFM-145-01-L-D-P-FR
Samtec Inc
|
Check for Price | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 2.405 inch | 0.12 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SFM-145-01-L-D-N
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |