Filter Your Search
1 - 10 of 25 results
|
SFM-150-T2-L-D-A-P
Samtec Inc
|
$11.7244 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
SFM-150-T2-L-D-A
Samtec Inc
|
$12.5863 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
SFM-150-T2-L-D-SN-TR
Samtec Inc
|
Check for Price | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,SOLDER NAIL | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.685 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SFM-150-T2-L-D-A-K-FR
Samtec Inc
|
Check for Price | Active | BOARD CONNECTOR | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-150-T2-L-D-K
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.515 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||
|
SFM-150-T2-L-D-SN-K-TR
Samtec Inc
|
Check for Price | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,SOLDER NAIL | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.685 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SFM-150-T2-L-D-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.655 inch | SAMTEC INC | compliant | ||||||
|
SFM-150-T2-L-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.625 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SFM-150-T2-L-D-LC-P
Samtec Inc
|
Check for Price | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.655 inch | SAMTEC INC | compliant | ||||||||
|
SFM-150-T2-L-D-LC-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.655 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |