Filter Your Search
1 - 4 of 4 results
|
SFM11PL-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SFM11PL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SFM11PL
Micro Commercial Components
|
Check for Price | No | Not Recommended | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 30 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, POWERLITE-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SFM11PL-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |