Filter Your Search
1 - 2 of 2 results
|
SFP-DA21CS00C-31
Viavi Solutions Inc
|
Check for Price | Yes | Transferred | 1.553 µm | 24 dB | -30 dBm | 3.3 V | LASER, AVALANCHE PHOTODIODE | TRANSCEIVER | IT CAN ALSO OPERATE AT WAVELENGTH 1260 TO 1610 NM | AMPLIFIER, TEC | GR-468, GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 3.125 Gbps | 3.125 Gbps | SMF | 3.16 mW | 3.47 V | 3.13 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 55 mm | 13.7 mm | VIAVI SOLUTIONS INC | ROHS COMPLIANT PACKAGE | compliant | ||
|
SFP-DA21CS00C-31
Lumentum Operations LLC
|
Check for Price | Yes | Active | 1.553 µm | 24 dB | -30 dBm | 3.3 V | LASER, AVALANCHE PHOTODIODE | TRANSCEIVER | IT CAN ALSO OPERATE AT WAVELENGTH 1260 TO 1610 NM | AMPLIFIER, TEC | GR-468, GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 3.125 Gbps | 3.125 Gbps | SMF | 3.16 mW | 3.47 V | 3.13 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 55 mm | 13.7 mm | LUMENTUM OPERATIONS LLC | compliant |