Filter Your Search
1 - 10 of 4,095 results
|
SFP10GSRST
StarTech
|
$120.6353 | Yes | Contact Manufacturer | PANEL MOUNT | NO | 70 °C | STARTECH.COM LTD | unknown | Startech | GBE | LC DUPLEX CONNECTOR | 11.1 Gbps | 11.1 Gbps | SFP+ TRANSCEIVER | MMF | 850 nm | |||||||||||||||||||||||||||||||||||||||||||||
|
SFP-1FEMLC-T
Moxa Inc
|
$250.3263 | Yes | Contact Manufacturer | PANEL MOUNT | NO | 85 °C | -40 °C | MOXA INC | compliant | LC CONNECTOR | 50/125, 62.5/125, MMF | 1.3 µm | 13.4 mm | 8.4 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFP-1GSXLC-T
Moxa Inc
|
$389.0513 | Yes | Contact Manufacturer | PANEL MOUNT | NO | 75 °C | -20 °C | MOXA INC | compliant | GBE | LC CONNECTOR | 50/125, 62.5/125, MMF | 850 nm | 14 mm | 13.4 mm | 56.6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
SFP-1GLXLC-T
Moxa Inc
|
$477.5653 | Contact Manufacturer | PANEL MOUNT | NO | 85 °C | -40 °C | MOXA INC | unknown | GBE | LC CONNECTOR | 9/125, SMF | 1.31 µm | 14 mm | 13.4 mm | 56.6 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
SFP-1GLSXLC
Moxa Inc
|
$509.8984 | Contact Manufacturer | PANEL MOUNT | NO | 60 °C | MOXA INC | unknown | GBE | LC CONNECTOR | 62.5/125, MMF | 1.31 µm | 14 mm | 13.4 mm | 56.6 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFP1050-12BG
Bel Fuse
|
$574.8733 | Yes | Obsolete | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 50 °C | 30 | RECTANGULAR | BEL FUSE INC | unknown | Module-30 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | 264 V | 90 V | 115 V | R-XDMA-X30 | 3 % | 1 | 12 V | UNSPECIFIED | DMA | NOT SPECIFIED | Not Qualified | COMMERCIAL | UNSPECIFIED | DUAL | NOT SPECIFIED | 1.05 kW | NO | |||||||||||||||||||||||||||||
|
XSFP10110600B
Vishay Electro-Films
|
Check for Price | Active | 1.06 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 0202 | EAR99 | ||||||||||||||||||||||||||||||||||
|
XSFP10136101C
Vishay Electro-Films
|
Check for Price | Active | 36.1 kΩ | 0.2 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 0202 | EAR99 | ||||||||||||||||||||||||||||||||||
|
XSFP1079100BG
Vishay Electro-Films
|
Check for Price | Active | 91 Ω | 2 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 0202 | EAR99 | ||||||||||||||||||||||||||||||||||
|
WSFP10048100C
Vishay Electro-Films
|
Check for Price | Active | 4.81 kΩ | 0.2 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | SMT, 0202 | EAR99 |