Filter Your Search
1 - 6 of 6 results
|
SG2500FXF21
Toshiba America Electronic Components
|
Check for Price | Obsolete | 80 mA | 2.5 A | 3.3 kV | 800 A | SYMMETRICAL GTO SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2500A | 20 µs | 900 V/us | 1.5 V | 150 mA | 3 kV | O-CEDB-N2 | Not Qualified | 115 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
SG2500GXH22
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3.5 A | 4.5 kV | 800 A | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2500A | 28 µs | 500 V/us | 1.5 V | 150 mA | 15 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
SG2500EX24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3 A | 2.5 kV | 1.05 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2500A | 25 µs | 1000 V/us | 1 V | 50 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | ||||||
|
SG2500GXH21
Toshiba America Electronic Components
|
Check for Price | Obsolete | 80 mA | 2.5 A | 4.5 kV | 800 A | SYMMETRICAL GTO SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2500A | 20 µs | 900 V/us | 1.5 V | 150 mA | 4 kV | O-CEDB-N2 | Not Qualified | 115 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
SG2500GXH24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.5 A | 4.5 kV | 1.2 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2500A | 25 µs | 1000 V/us | 1.5 V | 100 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | ||||||
|
SG2500FXF22
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3.5 A | 3.3 kV | 800 A | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2500A | 28 µs | 500 V/us | 1.5 V | 150 mA | 15 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |