Filter Your Search
1 - 10 of 287 results
|
SG-645PCWFREQM0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.001 MHz | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Clock | |||||||||||
|
SG-645PCW32.0010MC3
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 32.001 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.0001 MHz | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Lead (Sn/Pb) | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | SMDIP4,.2,200 | compliant | Clock | ||
|
SG-645PCW32.0010MM0
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 32.001 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.0001 MHz | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Lead (Sn/Pb) | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | SMDIP4,.2,200 | compliant | Clock | ||
|
SG-645PCW32.0010MM3
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 32.001 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.0001 MHz | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Lead (Sn/Pb) | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | PLASTIC PACKAGE-4 | compliant | Clock | ||
|
SG-645PCW135.0000MB3
Seiko Epson Corporation
|
Check for Price | No | No | Obsolete | 135 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.0001 MHz | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Lead (Sn/Pb) | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | PLASTIC PACKAGE-4 | compliant | Clock | ||
|
SG-645PCW66.6667MM0:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 66.6667 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||||
|
SG-645PCW66.6667MC0
Epson Electronics America Inc
|
Check for Price | Obsolete | 66.6667 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||||||
|
SG-645PCW32.0010MM3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.001 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.0001 MHz | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Clock | |||||
|
SG-645PCW66.6667MC3:PURESN
Epson Electronics America Inc
|
Check for Price | Obsolete | 66.6667 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||||||
|
SG-645PCW135.0000MM0:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 135 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 135 MHz | 32.0001 MHz | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | 7.1mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | SMDIP4,.2,200 | compliant | Clock |