Filter Your Search
1 - 1 of 1 results
|
SG1H476M6L011PC
Samwha Electronics
|
Check for Price | Yes | Obsolete | 47 µF | 50 V | 181 mA | 20 % | 2.82 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SG | 70.5 µA | SG (50 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 |