Filter Your Search
1 - 8 of 8 results
|
SG2700EX22
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | PEAK TURN-OFF CURRENT IS 2700A | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 25 µs | SINGLE | 500 V/us | 3.5 A | 1.2 V | 1 | 800 A | 60 mA | 2.5 kV | 15 V | GATE TURN-OFF SCR | |||||||||||||||
|
SG2700W22
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | PEAK TURN-OFF CURRENT IS 2700A | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 25 µs | SINGLE | 500 V/us | 3.5 A | 1.2 V | 1 | 800 A | 60 mA | 1.8 kV | 15 V | GATE TURN-OFF SCR | |||||||||||||||
|
SG2700R22
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | PEAK TURN-OFF CURRENT IS 2700A | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 25 µs | SINGLE | 500 V/us | 3.5 A | 1.2 V | 1 | 800 A | 60 mA | 1.3 kV | 15 V | GATE TURN-OFF SCR | |||||||||||||||
|
SG270
Mc Guirk Electronics Co Inc
|
Check for Price | Contact Manufacturer | MC GUIRK ELECTRONICS CO INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SG2700U22
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | PEAK TURN-OFF CURRENT IS 2700A | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 25 µs | SINGLE | 500 V/us | 3.5 A | 1.2 V | 1 | 800 A | 60 mA | 1.6 kV | 15 V | GATE TURN-OFF SCR | |||||||||||||||
|
SG270-03
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | TTL/H/L | AND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SG270-01
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | TTL/H/L | AND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SG270-02
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | DFP | TTL/H/L | AND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GTE MICROCIRCUITS | DFP, FL14,.3 | unknown | 8542.39.00.01 |