Filter Your Search
1 - 10 of 736 results
|
SG5032CAN33.333000M-TJGAB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.333 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | SMD, 4 PIN | compliant | Clock | ||||||
|
SG5032CBN170.000000M-TJGA0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 170 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 11 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | DILCC4,.12 | compliant | Clock | ||||
|
SG7050CBN170.000000TJGAB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 170 MHz | 50 % | 15 pF | CMOS | STAND-BY FUNCTION; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 11 mA | 3.63 V | 1.6 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SEIKO EPSON CORP | DILCC4,.2,200 | unknown | Clock | ||||||
|
SG5032CAN25.000000M-TDBA0
Epson Electronics America Inc
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
SG5032CBN170.000000M-TJGA3
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 170 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 11 mA | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | DILCC4,.12 | unknown | Clock | ||||
|
SG5032CAN75.0000M-TJBA
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||||||||||
|
SG5032CAN75.0000M-TJBA
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG7050CAN25.000000M-TJGA5
Epson Electronics America Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG5032CAN1.200000M-TLHA0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1.2 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 105 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | DILCC4,.12 | unknown | Clock | |||
|
SG5032CAN1.000000M-TJBAB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock |