Filter Your Search
1 - 10 of 56 results
|
SHM50UFTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | METALLURGICALLY BONDED | 150 mA | NO | E-XALF-W2 | Not Qualified | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | HERMETIC SEALED PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 10 A | 1 | 1 | 5 kV | 60 ns | ||||||||||||||||||||||||||||
|
SHM50600
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SHM-50MM
DATEL Inc
|
Check for Price | No | Active | -5 V | 1 | 12 mA | 5 V | NO | R-CDIP-T8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.287 mm | 4.696 mm | 7.62 mm | DATEL INC | , | unknown | EAR99 | 8542.33.00.01 | 50 ns | 70 ns | SAMPLE AND HOLD CIRCUIT | 3.5 V | -3.5 V | 12000 V/s | -6.6 V | SAMPLE | 6.6 V | ||||||||||||||||||
|
SHM-50GE
Murata Power Solutions
|
Check for Price | Transferred | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | 8542.33.00.01 | SAMPLE AND HOLD CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SHM50FSMS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | METALLURGICALLY BONDED | 150 mA | YES | E-LELF-R2 | Not Qualified | 175 °C | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | HERMETIC SEALED, SMS, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 10 A | 1 | 1 | 5 kV | 150 ns | 12 V | ||||||||||||||||||||||||||
|
SHM50800
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SHM50FSMSTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | METALLURGICALLY BONDED | 150 mA | YES | E-LELF-R2 | Not Qualified | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | HERMETIC SEALED, SMS, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 10 A | 1 | 1 | 5 kV | 150 ns | ||||||||||||||||||||||||||||
|
SHM501500
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SHM-50ME-C
DATEL Inc
|
Check for Price | Yes | Active | -5 V | 1 | 12 mA | 5 V | NO | R-CDIP-T8 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.287 mm | 4.696 mm | 7.62 mm | DATEL INC | unknown | EAR99 | 8542.33.00.01 | 50 ns | 40 ns | SAMPLE AND HOLD CIRCUIT | 3.5 V | -3.5 V | 1000 V/s | -6.6 V | SAMPLE | 6.6 V | |||||||||||||||||||
|
SHM-50GE-C
DATEL Inc
|
Check for Price | Yes | Active | -5 V | 1 | 12 mA | 5 V | YES | R-CDSO-G8 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP8,.46 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 10.16 mm | 7.62 mm | DATEL INC | unknown | EAR99 | 8542.33.00.01 | 50 ns | 40 ns | SAMPLE AND HOLD CIRCUIT | 3.5 V | -3.5 V | 1000 V/s | -6.6 V | SAMPLE | 6.6 V |