Filter Your Search
1 - 2 of 2 results
|
SI7021-A20-GM1R
Silicon Laboratories Inc
|
$7.2088 | Yes | Not Recommended | YES | I2C INTERFACE | 0.4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 4 mA | 3.6 V | 1.9 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.21 mm | 3 mm | SILICON LABORATORIES INC | DFN-6 | compliant | Silicon Labs | ||
|
SI7021-A20-GM1
Silicon Laboratories Inc
|
$7.5023 | Yes | Not Recommended | YES | I2C INTERFACE | 0.4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 4 mA | 3.6 V | 1.9 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.21 mm | 3 mm | SILICON LABORATORIES INC | DFN-6 | compliant | Silicon Labs |