Filter Your Search
1 - 2 of 2 results
|
SI8600AC-B-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | INTERFACE CIRCUIT | 2A | 260 | 30 | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||
|
SI8600AC-B-ISR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | DIGITAL ISOLATOR | ALSO OPERARTES AT 5V SUPPLY | 1 | 5.5 V | 3 V | YES | R-PDSO-G8 | 2A | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | SOP-8 |