Filter Your Search
1 - 4 of 4 results
|
SIT1552AI-J1-DCC-32.768E
SiTime Corporation
|
$1.0787 | Yes | Yes | Active | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT1552AI-J1-DCC-32.768D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT1552AI-J1-DCC-32.768Y
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | CSP, 4 PIN | |||||||
|
SiT1552AI-J1-DCC-32.768
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |