Filter Your Search
1 - 3 of 3 results
|
SIT1552AI-JE-D14-32.768E
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 10 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | unknown | Clock | SiTime | |||
|
SIT1552AI-JE-D14-32.768
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 10 pF | LVCMOS | BULK | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | unknown | Clock | SiTime | CSP, 4 PIN | ||
|
SIT1552AI-JE-D14-32.768D
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 10 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | CSP, 4 PIN |