Filter Your Search
1 - 5 of 5 results
|
SIT1602BC-33-33N-24.576000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | ||||
|
SIT1602BC-33-33N-24.576000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | ||||
|
SiT1602BC-33-33N-24.576000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BC-33-33N-24.576000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | ||||
|
SIT1602BC-33-33N-24.576000
SiTime Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.85mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | SiTime |