Filter Your Search
1 - 1 of 1 results
|
SIT1602BC-73-28N-38.400000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 38.4 MHz | 50 % | 15 pF | 2.8 V | LVCMOS/HCMOS | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock |